Our classics in perfect order.Organise your life with two-color MTS modules.MTS tool module: Torque tool set, 18-piece, 1/3: 390x190 mm. Is a useful addition to every workshop. The two-colored soft-foam inlay enables the perfect order and the easy tool control (missing tool is detected immediately) and can be combined completely flexibly. Suitable for THE MATADOR workshop trolley RATIO and VARIO as well as the Men's Kitchen, but also for most of the commercial workshop trolleys and drawers. Content:A high quality and extremely precise (+/- 3%) Torque wrench UNO 10, 100 Nm and tools: Press-in spanner (9x12 mm): 8, 10, 11, 12, 13, 16, 17, 19 mm. Box wrench insert (9x12 mm) 8, 10, 11, 12, 13, 16, 17, 19 mm. Similarly, a 12.5 mm (1/2") insert-change ratchet is also included in the set. This allows conventional 12.5 mm (1/2") socket wrench bits to be used with this torque wrench!Matador is one of the pioneers of the tool industry. Since 1900 we have been producing quality hand tools "around the screw". We stand for sophisticated premium tools. Reliable, design-oriented, without frills. For people who know WAS they want. They are in the arena and not in the auditorium. Can differentiate the tools of toys. They believe in themselves.Welcome to the Arena! Be a Matador
This text is machine translated.