
Highlights & Details
MAUL LED-Table lamp MAULsolaris , anthracite
- Power= 5 W Total luminous flux= 604 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Illumination intensity light: 4,300 lux at 25 cm distance
- Lifespan L70B50 (per light source):50,000 hours
- Material: Head: Aluminium - Arm: Aluminium (anodized) - Pedestal: Metal - Foot: Office- friendly base
- Dimensions: Height: 64.3 cm - Head: 12 x 5.5 x 2 cm - Arm: Length below 55 cm - Foot: 19 x 16 cm
- Motion: Head: Tilt, swivel - arm: Tilt
- Position switch: Lamp base
- Product type
LED table lamp
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Bulb to be changed by qualified electrician
5 W
4000 K
- Colour
Neutral white
- Total luminous flux
604 lm
- Light features
Incl. base
- Factory colour
Anthracite
- Material
Aluminium
- Feed length
1.9 m
- Wireless charging
No
n.rel.
- Light bulb included
Yes
- Height
643 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3165313 Maul 8206089 LED table lamp LED (monochrome) Bulb to be changed by qualified electrician 5 W Anthracite
Datasheet 3165313 Maul 8206089 LED table lamp LED (monochrome) Bulb to be changed by qualified electrician 5 W Anthracite
User & Safety Instructions
User & Safety Instructions 3165313 Maul 8206089 LED table lamp LED (monochrome) Bulb to be changed by qualified electrician 5 W Anthracite
Description
- 'Made by Reuterhahn' design
- Extremely economical: Modern LED technology
- Long life
- Zero power consumption in the switched off state by on and off switch
- Double tested in the MAUL test laboratory
- Power supply unit integrated in the lamp base
- The light source and operating device can be replaced by an electrician
- Environmentally friendly packaging recyclable, plastic-free.
This text is machine translated.





















