
1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Floor standing light
183 cm
230 V
1
HV halogen
R7s
120 W
120 W
R7s
120 W
2900 K
Warm white
2200 lm
2200 lm
Dimmable
Incl. base
Silver
Metal
Steel
(Ø x H) 26 cm x 183 cm
1.8 m
n.rel.
Cylindrical
5.42 kg
Yes
26 cm
No
yes
Datasheet 3165316 Maul 8254095 Floor standing light HV halogen R7s 120 W Silver
User & Safety Instructions 3165316 Maul 8254095 Floor standing light HV halogen R7s 120 W Silver