

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED illuminated magnifier
1.75 x
LED (monochrome)
6500 K
(Ø) 12.7 cm
E (A - G)
(Ø x H) 127 mm x 42 cm (Head)
90
Clip mount
230 V
8 kWh/1000h
2.56 kg
Black
6 W
Daylight white
410 lm
5 lm
12.7 cm
Head
42 cm
40 cm
127 mm
Built-in LED
Metal
No
yes
User & Safety Instructions 1611375 Maul 8263490 LED magnifying lamp with clamp base MAUL VISO Magnification=1.75 x 12.7 cm 2021 Energy Efficiency Class E (