
Maul 8263690 LED magnifying lamp MAULmacro, with base, black Magnification=1.75 x 12.7 cm 2021 Energy Efficiency Class E

Highlights & Details
LED magnifying lamp MAULmacro, with base, black
- Dimensions: Head 30 x 18.5 cmNominal light current 922 lumens3 diopter lenses (1.75-fold magnification), Ø 5" (12.7 cm), lens area of 144 cm2
Technical specifications
- Product type
LED illuminated magnifier
- Magnification
1.75 x
- Bulb type
LED (monochrome)
6500 K
- Lens size
(Ø) 12.7 cm
E (A - G)
- No. of LEDs
1
- Fastening method
Base
- Illuminance
2200 lx
- Operating voltage
230 V
- Energy consumption
8 kWh/1000h
- Factory colour
Black
8 W
- Colour
Cool white
- Total luminous flux
922 lm
- Lens Ø
12.7 cm
- Height
45.5 cm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2753620 Maul 8263690 LED magnifying lamp MAULmacro, with base, black Magnification=1.75 x 12.7 cm 2021 Energy Efficiency Class E
User & Safety Instructions
User & Safety Instructions 2753620 Maul 8263690 LED magnifying lamp MAULmacro, with base, black Magnification=1.75 x 12.7 cm 2021 Energy Efficiency Class E
User & Safety Instructions 2753620 Maul 8263690 LED magnifying lamp MAULmacro, with base, black Magnification=1.75 x 12.7 cm 2021 Energy Efficiency Class E
Description
This text is machine translated.
Features
- Double use: Magnifying glass and functional desk lampPractical: Easy to cleanProtected: Includes protective flap that prevents sun radiation and dust3 diopter lenses (1.75-fold magnification), Ø 5" (12.7 cm), lens area of 144 cm2Practical: Diffuser for small shadowsThree-dimensional adjustable lamp headRobust metallic armReplacement of light source and operating device possible by an electricianIllumination intensity light: 2,220 lux at 35 cm distanceColour temperature (per light source): 6,500 Kelvin (daylight white)Number of light sources: 1Energy efficiency (per light source): E (spectrum A to G)Weighted energy consumption (per light source): 8 kWh/1000 hLifespan L70B50 (per light source):50,000 hoursUtility light current (per light source): 922 lumensMaterial: Head: Plastic - arm: MetalDimensions: Head 30 x 18.5 cmMotion: Head: Tilt, rotationPosition switch: Light headStable pedestal made of plastic, 23 x 3 cm with loading inlayArm: Length below 29.5 cm, length above 29.5 cm. Height: 45.5 cmArm: Rotating, tilting
Scope of delivery
- LED magnifying lamp MAULmacro, with base, black
- User manual.





