

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED illuminated magnifier
1.75 x
LED (monochrome)
6300 K
(Ø) 12.7 cm
E (A - G)
(Ø x H) 12.7 cm x 39 cm
60
Clip mount
2140 lx
230 V
Yes
11 kWh/1000h
3.5000 kg
White
11 W
Daylight white
700 lm
12 lm
12.7 cm
Dimmable
44 cm
39 cm
12.7 cm
Metal
1.8 m
yes
User & Safety Instructions 1611378 Maul 8265802 LED magnifying lamp with clamp base maul source Magnification=1.75 x 12.7 cm 2021 Energy Efficiency Class E