
Highlights & Details
Maul waste container MAULprime 15 L, open, stainless steel
- Waste container MAULprime 15 L, open, stainless steel
Technical specifications
- Volume
15 l
- Product type
Garbage bin
- Factory colour
Black
Silver
- Material
Stainless steel
- Depth
253 mm
- Width
253 mm
- Weight
790 g
- Dim
(W x H x D) 253 x 334 x 253 mm
- Height
334 mm
- Content
1 pc(s)
- Type
Waste container
- UKCA
yes
- Lid included
yes
- Quantity
1
- Number of baskets
1 Korb/Körbe
- Total capacity
15 l
Documents & Downloads
Datasheet
Datasheet 3639279 Maul 9501594 Garbage bin 15 l Stainless steel (W x H x D) 253 x 334 x 253 mm Black, Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3639279 Maul 9501594 Garbage bin 15 l Stainless steel (W x H x D) 253 x 334 x 253 mm Black, Silver 1 pc(s)
Description
Open lid design: Easy insertion through large opening
Safe: Wide margin prevents the waste from jumping out
Elegant look: Brushed stainless steel with black decorative edge and stable plastic inner ring made from ABS
Non-slip, low-floor stability due to rubber feet
Easy to clean: Fingerprint-resistant coating, easy to clean, stainless
For the office, gastronomy, practice, in the household and commercial sector.
Invisible: With opening on the side in the bucket for hanging up
Intuitive operation: Easy replacement of the bag by lifting the lid
Packaging can be recycled
This text is machine translated.
What kind of Litter Bins are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


