Acoustic partition with LED light for less sound pressure, visual protection and pleasant ambient lighting. Height from table top 50 cm
With indirect, general room lighting via a continuously dimmable LED module, which radiates upwards
High sound absorption: Reduces noise levels, increases noise protection, thereby improving concentration and reducing distractions
Made in Germany: Produced in a sustainable and socially responsible manner.
Acoustic fleece environmentally friendly & allergy-free: Certified according to ÖKO-TEX® Standard 100 Class 1, 100% PES fibers (polyester fibers), of which 20% recycled, formaldehyde-free, odorless, flame resistant according to DIN 4102 (B1)
Two clamping feet made of robust steel for table tops up to 7.5 cm
Powerful light source: Colour temperature 4000 Kelvin (neutral white), operating life 50,000 h, energy efficiency class C (spectrum A to G).
Open Space Solutions: Creates concentration zones for less noise stress than privacy spaces or visual protection
Sound and visual protection at the desk, in team offices or call centers, for modern office concepts or in the home office
Ideal for height-adjustable tables: Stable hold while adjusting, protection height remains
High-quality: Elegant aluminum profile, solid acoustic fleece (4000 g/m²) with high stability of form
Modern color combinations: Dark gray fleece with frame in anthracite; light fleece with frame in white
Frame thickness 44 mm, acoustic fleece thickness 40 mm
Safe line of sight: Distance to table top 7.5 mm
Suitable for the control panel systems MAUL coon and MAUL connecting
High-performance, power-saving LED light with diffuser for gentle dimming of light
LED module, used as a linear light source discreetly in a profile
Light source for panel length 120 cm: Colour temperature 4000 Kelvin (neutral white), weighted energy consumption 20 kWh/1000 h (at length 120 cm) / 96 kWh/1000 h (500 cm), lifetime 50,000 h, useful light current 2,900 Lumen, energy efficiency class C (spectrum A to G)
Light source for panel length 160 cm: Colour temperature 4000 Kelvin (neutral white), weighted energy consumption 27 kWh/1000 h (at length 160 cm) / 96 kWh/1000 h (500 cm), lifetime 50,000 h, useful light current 4,100 Lumen, energy efficiency class C (spectrum A to G)
Replacement of light source and operating device possible by an electrician
Technical safety concept made by MAUL
Homogeneous light and protection against dust: High-quality polycarbonate lens, easy to clean
Comfortable: Easy dimming over side control wheel
Colour refers to the frame
Environment-friendly packaging made from recycled cardboard
This text is machine translated.