
Highlights & Details
MAUL Coat stand MAUL SAPHIR
- Inserts itself discreetly in every environment
- From the professional: Over 100 years of experience in metal processing
- Column Ø 4 cm
- 8 clothes rails made of metal
- Foot Ø 36.5 cm, weight 2.6 kg
- Colour RAL 7001
- Quick and easy installation
- Recyclable: Disassemble and restore the recycling cycle
Technical specifications
- Product type
Coat stand
- No. of hooks
8
- Factory colour
Grey
- Width
38 cm
- Height
171 cm
- Depth
38 cm
- Material
Metal
- Weight
5.21 kg
- Content
1 pc(s)
- Dim
(W x H x D) 38 x 171 x 38 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3476238 Maul Coat stand 9401582 MAULsaphir Lite No. of hooks: 8 (W x H x D) 38 x 171 x 38 cm Metal Grey 1 pc(s)
Datasheet 3476238 Maul Coat stand 9401582 MAULsaphir Lite No. of hooks: 8 (W x H x D) 38 x 171 x 38 cm Metal Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3476238 Maul Coat stand 9401582 MAULsaphir Lite No. of hooks: 8 (W x H x D) 38 x 171 x 38 cm Metal Grey 1 pc(s)
Description
Sophisticated: Offset dress bars with round heads distribute the load and allow easy access from all sides
Clever: Solid metal clothes rails
Loadable: Solid base made of metal for a secure hold
Stable: Base made of solid steel, curved with large diameter ensures perfect stand
Round plastic end caps protect clothes or accessories
Ideal and space saving for entrance areas, offices or at home.
Inserts itself discreetly in every environment
From the professional: Over 100 years of experience in metal processing
Column Ø 4 cm
8 clothes rails made of metal
Foot Ø 36.5 cm, weight 2.6 kg
Colour RAL 7001
Quick and easy installation
Recyclable: Disassemble and restore the recycling cycle
This text is machine translated.
What kind of Coat Racks, Umbrella Stands are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









