
Highlights & Details
MAUL wardrobe stand MAUL polar
- Inserts itself discreetly in every environment
- From the professional: Over 100 years of experience in metal processing
- Column Ø 4 cm
- 8 clothes hooks made up of metal
- Foot Ø 36.5 cm, weight 2.6 kg
- Colour RAL 7001
- Quick and easy installation
- Recyclable: Disassemble and restore the recycling cycle
Technical specifications
- Product type
Coat stand
- No. of hooks
8
- Factory colour
Grey
- Width
36.5 cm
- Height
177 cm
- Depth
36.5 cm
- Material
Steel
- Weight
5.78 kg
- Content
1 pc(s)
- Dim
(W x H x D) 36.5 x 177 x 36.5 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3476239 Maul Coat stand 9402682 MAULpolaris Lite No. of hooks: 8 (W x H x D) 36.5 x 177 x 36.5 cm Steel Grey 1 pc(s)
Datasheet 3476239 Maul Coat stand 9402682 MAULpolaris Lite No. of hooks: 8 (W x H x D) 36.5 x 177 x 36.5 cm Steel Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3476239 Maul Coat stand 9402682 MAULpolaris Lite No. of hooks: 8 (W x H x D) 36.5 x 177 x 36.5 cm Steel Grey 1 pc(s)
Description
Sophisticated: Offset hanging hooks distribute the load and allow convenient access from all sides
Firmly screwed: Metal hooks sit fixed and do not shake
Loadable: Solid base made of metal for a secure hold
Stable: Base made of solid steel, curved with large diameter ensures perfect stand
Rounded plastic end caps protect clothes or accessories
Ideal and space saving for entrance areas, offices or at home.
Inserts itself discreetly in every environment
From the professional: Over 100 years of experience in metal processing
Column Ø 4 cm
8 clothes hooks made up of metal
Foot Ø 36.5 cm, weight 2.6 kg
Colour RAL 7001
Quick and easy installation
Recyclable: Disassemble and restore the recycling cycle
This text is machine translated.
What kind of Coat Racks, Umbrella Stands are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







