
Highlights & Details
MAUL Coat stand MAULcaligo, silver
- 32 plastic hooks made up of unbreakable ABS:
- 8 hat hooks, 16 jackets, 4 additional hooks each on the column and on the umbrella stand
- Includes shield holder, Ø 27 cm, for up to 8 screens and 4 pocket umbrellas
Technical specifications
- Product type
Coat stand
- No. of hooks
32
- Factory colour
Silver
Black
- (Ø)
46 cm
- Height
175.2 cm
- Top diameter
46 cm
- Material
Steel
- Hook material
Plastic
- Weight
10.11 kg
- Content
1 pc(s)
- Dim
(Ø x H) 46 cm x 175.2 cm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3165323 Maul Coat stand 9408095 MAULcaligo No. of hooks: 32 (Ø x H) 46 cm x 175.2 cm Steel Silver, Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3165323 Maul Coat stand 9408095 MAULcaligo No. of hooks: 32 (Ø x H) 46 cm x 175.2 cm Steel Silver, Black 1 pc(s)
Description
This text is machine translated.
Features
- MAUL design: Glossy base with matt eroded surface, scratch resistant for screen tips
- From the professional: Over 100 years of experience in metal processing
- Column Ø 5 cm
- Foot Ø 36.5 cm, weight 6 kg
- Colours: Black RAL 9004, silver similar to RAL 9006
- Easy to Set Up
- Recyclable: Disassemble and restore the recycling cycle.
What kind of Coat Racks, Umbrella Stands are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












