
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Desktop lectern
Height-adjustable
Incl. desk clamp
Silver
60 x 51 cm (B x T)
White
Semi-circle
Rounded
Chipboard (compressed)
Melamine resin
25 mm
Melamine resin coating
10°
30 kg
No
31 mm
43 cm
600 mm
425 mm
520 mm
Steel
60 mm
Yes
360°
Tischpult
43 cm
31 cm
51 cm
60 cm
not relevant
User & Safety Instructions 1674804 Maul Desktop lectern Silver 9301102 Worktop colour: White Height-adjustable, Incl. desk clamp Height (max.): 43 cm