
Highlights & Details
MAUL LED-Table lamp MAULPirro dimmable, with pedestal, white
- Power= 6 W Total luminous flux= 726 lm Colour temperature= 3000 K Warm white
Technical specifications
- Illumination intensity light: 1,120 lux at 35 cm distance
- Lifespan L70B50 (per light source):50,000 hours
- Material: Head: Aluminium - arm: Metal, rubber
- Dimensions: Head: 32 x 3.2 x 1.3 cm
- Motion: Head: Tilt, rotation
- Position switch: Lamp base
- Arm length: 36.5 cm
- Stable pedestal 16.7 x 12 cm, made of plastic with loading inlay
- Arm: Rotating, tilting
- Product type
LED table lamp
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
6 W
6 W
- Power (reading light)
6 W
3000 K
- Colour
Warm white
726 lm
- Total luminous flux
726 lm
- Light features
Dimmable
Incl. diffusor
Incl. base
- Factory colour
White
- Material
Aluminium
Metal
Rubber
- Weight
0
- Dim
(L x W x H) 32 cm x 3.2 cm x 373 mm
- Feed length
1.5 m
- Wireless charging
No
n.rel.
- Light bulb included
Yes
- Width
3.2 cm
- Height
373 mm
- Length
32 cm
- Depth
1.3 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3165312 Maul JAKOB MAUL - Schreibtischlampe 6 W weiß 8202702 LED table lamp LED (monochrome) LED 6 W White
Datasheet 3165312 Maul JAKOB MAUL - Schreibtischlampe 6 W weiß 8202702 LED table lamp LED (monochrome) LED 6 W White
User & Safety Instructions
User & Safety Instructions 3165312 Maul JAKOB MAUL - Schreibtischlampe 6 W weiß 8202702 LED table lamp LED (monochrome) LED 6 W White
Description
- Practical: Diffuser for low shadow
- Replacement of light source and operating device possible
- Packaging recyclable.
This text is machine translated.



