
Number (Package size 20 pc(s))
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
Only 5 Set(s) available
Technical specifications
- Product type
Magnet
- Dim
(Ø x H) 29 mm x 11 mm
- Factory colour
White
- Non-standard
Round
- Hook
No
- Load capacity (max.)
0.6 kg
- magnetic
Yes
- Material
More than 85% recycled PS-plastic
- (Ø)
29 mm
- Height
11 mm
- Content
20 pc(s)
Documents & Downloads
Datasheet
Datasheet 3337931 Maul Magnet MAULpro Recycling (Ø x H) 29 mm x 11 mm Round White 20 pc(s) 6177302
Datasheet 3337931 Maul Magnet MAULpro Recycling (Ø x H) 29 mm x 11 mm Round White 20 pc(s) 6177302
User & Safety Instructions
User & Safety Instructions 3337931 Maul Magnet MAULpro Recycling (Ø x H) 29 mm x 11 mm Round White 20 pc(s) 6177302
Description
Green@work: Over 85% of recycled PS plastic (post consumer material).
Made in Germany: Produced in a sustainable and socially responsible manner. The original from MAUL. A real classic, distinctive in design and function.
Elegant: With facet edge.
Hold securely: Special glue provides for a strong grip of the magnetic core in the casing. Lower surface of the ferrite magnets are painted for protecting the magnetic surface.
Robust plastic housing.
Ideal: In the office or for representative purposes.
Low-polluting emissions manufactured at the location of Germany.
This text is machine translated.
Scope of delivery
- 20 piece of magnets






