
Highlights & Details
Maul magnetic tape (L x W) 10 m x 35 mm brown
- Create individual magnet itself: from small objects, photos or other templates
- Front, rear-side self-adhesive magnetic
- Here's how it works: magnetic tape to cut it off sticking, finished
- Advantage of magnetic tape: from the front not visible and does not spread
- Flexible magnetic tape: thickness 1 mm, many different widths for selection
- Can be cut: with normal scissors length individually select
- Adhesive force approx. 40 g/cm2
- This text is machine translated.
Technical specifications
- Product type
Magnetic tape
- Dim
(L x W x H) 10 m x 35 mm x 1 mm
- Factory colour
Brown
- Non-standard
Self-adhesive
- Hook
No
- self-adhesive
Yes
- magnetic
Yes
- Strength
1 mm
- Product type description
Magnetband
- Height
1 mm
- Width
35 mm
- Length
10 m
- Content
10 m
- Keyboard layout
None (PC-controlled)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1391706 Maul Magnetic tape JAKOB MAUL - MAUL 6156109, Weiß, 35 mm, 10 m (L x W x H) 10 m x 35 mm x 1 mm Self-adhesive Brown 10 m
Datasheet 1391706 Maul Magnetic tape JAKOB MAUL - MAUL 6156109, Weiß, 35 mm, 10 m (L x W x H) 10 m x 35 mm x 1 mm Self-adhesive Brown 10 m
User & Safety Instructions
User & Safety Instructions 1391706 Maul Magnetic tape JAKOB MAUL - MAUL 6156109, Weiß, 35 mm, 10 m (L x W x H) 10 m x 35 mm x 1 mm Self-adhesive Brown 10 m













