
MAUL LED-Desk lamp MAULabby red
Highlights & Details
- Power= 5 W Total luminous flux= 585 lm Colour temperature= 3000 K Warm white
Technical specifications
- Material: Head: Plastic - arm: Metal, rubber - Stand: Plastic - base: Gentle rubber feet
- Dimensions: Height: 30 cm - Head: Ø 11 cm - Base: Ø 15 cm
- Life: 25000 H
- Product type
LED table lamp
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
5 W
5 W
- Base (reading light)
LED
- Power (reading light)
5 W
3000 K
- Colour
Warm white
- Total luminous flux
585 lm
- Light features
Pivoted
- Factory colour
Red
- Material
Plastic
Metal
Rubber
- Weight
0
- Dim
(Ø x H) 150 mm x 300 mm
- Feed length
1.6 m
- Wireless charging
No
n.rel.
- Light bulb included
Yes
- Height
300 mm
- (Ø)
150 mm
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3337918 Maul MAULabby 8200725 LED table lamp LED (monochrome) LED 5 W Red
Datasheet 3337918 Maul MAULabby 8200725 LED table lamp LED (monochrome) LED 5 W Red
User & Safety Instructions
User & Safety Instructions 3337918 Maul MAULabby 8200725 LED table lamp LED (monochrome) LED 5 W Red
User & Safety Instructions 3337918 Maul MAULabby 8200725 LED table lamp LED (monochrome) LED 5 W Red
Description
This text is machine translated.
Features
- Robust: Base and head made of sturdy plastic, metal arm with rubberized surface
- Reflector in matt white for optimal light utilization
- Motion: Head: Tilt, swivel - arm: Tilt, swivel
- Position switch: Lamp base
- Base
- Zero power consumption when switched off
- Compact shape: Space-saving and handy
- Replacement of light source and operating device possible by an electrician.
Scope of delivery
- Inclusive of power cable with Euro plug

