
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED table lamp
230 V
1
LED (monochrome)
LED
5 W
5 W
3000 K
Warm white
585 lm
Pivoted
Black
Plastic
Metal
Rubber
(Ø x H) 150 mm x 300 mm
1.6 m
No
n.rel.
Yes
300 mm
150 mm
yes
Plastic-free packaging
Datasheet 3314732 Maul MAULabby 8200790 LED table lamp LED (monochrome) LED 5 W Black
User & Safety Instructions 3314732 Maul MAULabby 8200790 LED table lamp LED (monochrome) LED 5 W Black