
Maul MAULarc 8200495 LED desk light LED (monochrome) 5 W EEC: D (A - G) Silver

Number
Highlights & Details
LED table lamp MAULarc
- Power= 5 W Total luminous flux= 542 lm Colour temperature= 3000 K Warm white
Technical specifications
- Illuminance Light: 1340 lux at 34 cm distanceLife per light source (L70B50): 50000 hMaterial: Head: Plastic - Arm: Metal - Stand: PlasticDimensions: Height: 35 cm - Arm: Length 37 cm - Head: Ø 9.3 cm - Foot: Ø 13.5 cmProtection class II Euro plug
- Product type
LED desk light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
5 W
5 W
- Power (reading light)
5 W
- Energy consumption
4 kWh/1000h
3000 K
- Colour
Warm white
- Total luminous flux
542 lm
- Light features
Pivoted
- Protection class
II
- Factory colour
Silver
- Material
Plastic
Metal
- Dim
(Ø x H) 9.3 cm x 35 cm
- Feed length
1.5 m
- Wireless charging
No
D (A - G)
- Light bulb included
Yes
- Height
35 cm
- (Ø)
9.3 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2490518 Maul MAULarc 8200495 LED desk light LED (monochrome) 5 W EEC: D (A - G) Silver
User & Safety Instructions
User & Safety Instructions 2490518 Maul MAULarc 8200495 LED desk light LED (monochrome) 5 W EEC: D (A - G) Silver
Warranty Terms
Warranty Terms 2490518 Maul MAULarc 8200495 LED desk light LED (monochrome) 5 W EEC: D (A - G) Silver
Description
This text is machine translated.
Features
- Guaranteed: Zero power consumption when switched offStable arm with flexible area for adjusting the light angleRobust: Base and head made of sturdy plastic, arm made of metalBase: BaseMovement: Head: Tilting, rotatable - Arm: FixedSwitch position: Lamp base.
Scope of delivery
- Incl. Power cable.



