
Highlights & Details
LED-standing lamp MAULcano, can be dimmed
- Total luminous flux= 8700 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Material: Column: Aluminium - base: Steel - base: Anti-skid pads
- Dimensions: Height: 195 cm - head: 57.1 x 28 x 2.2 cm - column: 5 x 3.6 cm - base: 40 x 27 cm
- Light intensity: Indirect: 2,200 lux at a distance of 85 cm, 1,420 lux at a distance of 110 cm -
- Direct: 2,200 lux at 85 cm distance, 1,420 lux at 110 cm distance
- Product type
LED free-standing light
- Height
1950 mm
- Operating voltage
230 V
- No. of bulbs
4
- Bulb type
LED (monochrome)
Bulb to be changed by qualified electrician
4000 K
- Colour
Neutral white
8700 lm
- Total luminous flux
8700 lm
- Light features
Dimmable
- Protection class
II
IP20
- Factory colour
Silver
- Material
Aluminium
Steel
- Feed length
2.5 m
n.rel.
- Light bulb included
Yes
Documents & Downloads
Datasheet
Datasheet 3759852 Maul MAULcano 8256795 LED free-standing light LED (monochrome) Bulb to be changed by qualified electrician Silver
User & Safety Instructions
User & Safety Instructions 3759852 Maul MAULcano 8256795 LED free-standing light LED (monochrome) Bulb to be changed by qualified electrician Silver
Description
Direct light (50%) on the working area & indirect (50%) for room lighting
Continuous adjustable dimmer depending on activity and individual needs
Elegant aluminum light, particularly flat design lamp head
High energy efficiency: Modern LED technology
Technical safety concept made by MAUL.
This text is machine translated.
Features
- Column and head made of high quality aluminum
- Lamp head closed
- Practical: Diffuser for small shadows
- Zero power consumption in the switched-off state through on and off-switch
- Heavy, solid base made of steel
- Does not stand in the way: Cut-out base plate 9 cm x 32.5 cm, can be placed around a table leg
- Convenient: Detachable power cord simplifies the set-up of the device
- Replacement of light source and operating device possible by an electrician.

