
Highlights & Details
Parcel scales MAULglobal 50 kg
- Especially flat
- Break-proof plastic housing
- Automatic power-off, automatic zero reset
Technical specifications
- Weight range
50 kg
- Product type
Parcel scales
- Readability
50 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Factory colour
Silver
- Power supply (details)
2 micro batteries (AAA)
- Dim
(L x W x H) 320 x 320 x 30 mm
- Weighing plate
Stainless steel
- Width
320 mm
- Height
30 mm
- Length
320 mm
- Type
MAULglobal
- Features
Calibratable
- Top plate (width)
320 mm
- Top plate (length)
320 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 124218 Maul MAULglobal Parcel scales 17150 Weight range 50 kg Readability 50 g battery-powered Silver
User & Safety Instructions
User & Safety Instructions 124218 Maul MAULglobal Parcel scales 17150 Weight range 50 kg Readability 50 g battery-powered Silver
Description
Features
- Weighing surface with stainless steel topping
- Large LCD display
- One-button operation: On-Off tare
- Cablibration possible by user
- Can be changed over kg/lb
- Special flat design
- Minimum load 60 g.
Scope of delivery
- 2 x AAA batteries
- User manual.




