
Maul MAULintro 8205802 LED clip lamp LED (monochrome) E (A - G) 11 W White

Highlights & Details
Maul MAULintro 8205802 LED clip lamp LED (monochrome) E (A - G) 11 W White
- Three-dimensional adjustable lamp head
- Control panel on the lamp head
- With clamp base
Technical specifications
- Lifetime LED 20000 h
- 2920 lux illuminance at 35 cm distance, luminous flux 920 lumen
- Arm length: Below 40 cm, above approx. 44 cm
- Height 50 cm in the normal operating position
- Product type
LED clip lamp
- Operating voltage
230 V
- No. of bulbs
72
- Bulb type
LED (monochrome)
- Rating per bulb
11 W
11 W
- Height
515 mm
- Energy consumption
11 kWh/1000h
6500 K
- Colour
Cool white
- Total luminous flux
1449 lm
- Light features
Dimmable
- Rotation range (max.)
360°
- Factory colour
White
- Material
Plastic (metallized)
- Weight
2000 g
- Dim
(L x W x H) 440 x 335 x 515 mm
- Feed length
1.7 m
E (A - G)
Yes
- Light bulb included
Yes
- Width
335 mm
- Length
440 mm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2270769 Maul MAULintro 8205802 LED clip lamp LED (monochrome) E (A - G) 11 W White
User & Safety Instructions
User & Safety Instructions 2270769 Maul MAULintro 8205802 LED clip lamp LED (monochrome) E (A - G) 11 W White
Warranty Terms
Warranty Terms 2270769 Maul MAULintro 8205802 LED clip lamp LED (monochrome) E (A - G) 11 W White
Description
Attractive and powerful model for semi-professional use. Ideally suited for all fine work e.g. in workshops, for hobbyists, in the laboratory or cosmetics area
This text is machine translated.
Features
- Infinitely dimmable
- space-saving with good operating range
- extremely economical: Modern LED technology
- Technical safety concept Made by MAUL
- with 72 high-power LEDs, 6500 Kelvin, daylight white
- robust metal arm, 360° rotatable
- control panel on the lamp head for comfortable switching on and off
- Clamp base made of plastic-molded metal (clamp width up to 6.3 cm)












