
Maul MAULintro 8205902 LED clip lamp LED (monochrome) E (A - G) 11 W White

Highlights & Details
LED-Workplace lamp MAULintro
- Three-dimensional adjustable lamp headControl panel on the lamp headWith base
- This text is machine translated.
Technical specifications
- Lifetime LED 20000 h
- 2920 lux illuminance at 35 cm distance
- Arm length: Below 40 cm, above approx. 44 cm
- Height 50 cm in the normal operating position
- Product type
LED clip lamp
- Operating voltage
230 V
- No. of bulbs
72
- Bulb type
LED (monochrome)
- Rating per bulb
11 W
11 W
- Height
515 mm
- Energy consumption
11 kWh/1000h
6500 K
- Colour
Cool white
- Total luminous flux
1449 lm
- Light features
Dimmable
- Rotation range (max.)
360°
- Factory colour
White
- Material
Plastic (metallized)
- Weight
2861 g
- Dim
(L x W x H) 440 x 335 x 515 mm
- Feed length
1.7 m
E (A - G)
Yes
- Light bulb included
Yes
- Width
335 mm
- Length
440 mm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2544187 Maul MAULintro 8205902 LED clip lamp LED (monochrome) E (A - G) 11 W White
Datasheet 2544187 Maul MAULintro 8205902 LED clip lamp LED (monochrome) E (A - G) 11 W White
User & Safety Instructions
User & Safety Instructions 2544187 Maul MAULintro 8205902 LED clip lamp LED (monochrome) E (A - G) 11 W White
Description
This text is machine translated.
Features
- Stepless dimmingSpace-saving with a good operating radiusExtremely economical: Modern LED technologyTechnical safety concept Made by MAULWith 72 high-power LEDs, 6500 Kelvin, daylight whiteRobust metal arm, can be rotated by 360°Control panel on the lamp head for convenient switching on and off
Scope of delivery
- Incl. Power cable







