
Highlights & Details
LED table mounting lamp L. MAUL javal, dimmable, white
- Power= 64 W Colour temperature= 4000 K Natural white
Technical specifications
- Product type
LED table lamp
- Operating voltage
230 V
- No. of bulbs
3
- Bulb type
LED (monochrome)
Bulb to be changed by qualified electrician
64 W
4000 K
- Colour
Natural white
- Light features
Dimmable
- Factory colour
White
- Material
Aluminium
- Weight
8 kg
- Feed length
2.5 m
- Wireless charging
No
n.rel.
- Type
Rectangular
- Light bulb included
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2753614 Maul MAULjaval 8258302 LED table lamp LED (monochrome) Bulb to be changed by qualified electrician 64 W White
User & Safety Instructions
User & Safety Instructions 2753614 Maul MAULjaval 8258302 LED table lamp LED (monochrome) Bulb to be changed by qualified electrician 64 W White
User & Safety Instructions 2753614 Maul MAULjaval 8258302 LED table lamp LED (monochrome) Bulb to be changed by qualified electrician 64 W White
Description
This text is machine translated.
Features
- Light intensity Light: Indirect: 1,800 lux at 85 cm distance, 1,160 lux at 110 cm distance - direct: 1,800 lux at 85 cm distance, 1,160 lux at 110 cm distanceColour temperature (per light source): 4,000 Kelvin (neutral white)Number of light sources: 3Energy efficiency (per light source): D (spectrum A to G)Weighted energy consumption (per light source): 64 kWh/1000 h (32 kWh/1000 h & 2 x 16 kWh/1000 h)L70B50 life (depending on light source): 20,000 hLow current output (per light source): 9,059 lumens (4,549 lumens & 2 x 2,255 lumens)Material: Head: Aluminium - column: AluminiumDimensions: Head: 28 x 61 cm - column: 3.5 x 5.3 cmSwitch position: PillarSturdy clamp base made of steel, clamp width from 1.5 to 9.5 cmProtective surface at bottom with felt coatingHeight: 1.8" (120 cm)Ideal for height-adjustable tablesEveryone feels comfortable: Combined workplace lighting with direct and indirect light, efficient and balancedHigh light quality, independent of natural or artificial ambient lightingIndividual adjustment of the lighting in the room and workplace according to the needs of individual people and their activitiesNo annoying background noise, no flickering, the light starts immediately and flicker-free
Scope of delivery
- LED table mounting lamp L. MAUL javal, dimmable, white
- User manual.





