
Maul MAULjet 8257595 LED desk light LED (monochrome) EEC: E (A - G) Silver

Highlights & Details
LED-standing lamp MAULjet can be dimmed
- Powerful direct light for the work area and indirect light for the roomRadiation upwards 65% and downwards 35%Diffuser for gentle suppression and low shadows
Technical specifications
- Base (LxB) 500 x 225 mm
- Product type
LED desk light
- Operating voltage
230 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
- Energy consumption
21 kWh/1000h
4000 K
- Colour
Neutral white
- Total luminous flux
5835 lm
- Light features
Incl. switch
Twin light source
Dimmable
- Factory colour
Silver
- Material
Aluminium
Plastic
- Dim
(L x W x H) 950 x 98 x 1950 mm
- Feed length
1.8 m
- Wireless charging
No
E (A - G)
- Light bulb included
Yes
- Width
98 mm
- Height
1950 mm
- Length
950 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2544185 Maul MAULjet 8257595 LED desk light LED (monochrome) EEC: E (A - G) Silver
Datasheet 2544185 Maul MAULjet 8257595 LED desk light LED (monochrome) EEC: E (A - G) Silver
User & Safety Instructions
User & Safety Instructions 2544185 Maul MAULjet 8257595 LED desk light LED (monochrome) EEC: E (A - G) Silver
Description
This text is machine translated.
Features
- Continuously adjustable dimmer depending on the activity and individual needsPowerful direct light for the work area and indirect light for the roomRadiation upwards 65% and downwards 35%Extremely economical: Modern LED technologyDoes not stand in the way: Cut foot plate can be positioned around a leg of the tableTechnical safety concept Made by MAULLong lamp head made of aluminum for low shade light from aboveColumn made of aluminum, pedestal made of steel with foot glidersLamp head closedDiffuser for gentle suppression and low shadows
Scope of delivery
- MAULjet
- User manual.



