
Maul MAULjuvis 8258602 LED floor standing light 80 W EEC: D (A - G) Silver, White

Highlights & Details
LED-standing lamp MAULjuvis, dimmb., motion-/light sensor
- Power= 80 W
- Total luminous flux= 7200 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- LED life 30,000 hours
- Column: 3.5 x 5.3 cm
- Lamp head closed: 28 x 61 cm
- Color silver RAL 9006, white RAL 9003
- Stand: 30 x 45 cm
- Switch on column, height approx. 120 cm
- Product type
LED floor standing light
- Height
196 cm
- Operating voltage
230 V
- No. of bulbs
144
- Rating per bulb
0.55 W
80 W
4000 K
- Colour
Neutral white
50 lm
- Total luminous flux
7200 lm
- Light features
Dimmable
Incl. motion detector
Top and bottom light emission
- Factory colour
Silver
White
- Material
Aluminium
Steel
D (A - G)
- Light bulb included
Yes
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2347236 Maul MAULjuvis 8258602 LED floor standing light 80 W EEC: D (A - G) Silver, White
User & Safety Instructions
User & Safety Instructions 2347236 Maul MAULjuvis 8258602 LED floor standing light 80 W EEC: D (A - G) Silver, White
User & Safety Instructions 2347236 Maul MAULjuvis 8258602 LED floor standing light 80 W EEC: D (A - G) Silver, White
Warranty Terms
Warranty Terms 2347236 Maul MAULjuvis 8258602 LED floor standing light 80 W EEC: D (A - G) Silver, White
Description
Features
- Energy-saving and comfortable: Constant light control by movement and daylight sensor
- continuously adjustable dimmer depending on the activity and individual needs
- of each perceived as pleasant: Combined work place lighting directly/indirectly
- radiation upwards approx. 50 % and downwards approx. 50 %
- 2fach Benefits: Direct light for work area and indirect for room lighting
- High energy efficiency: Modern LED technology
- GS-mark, technical safety concept Made by MAUL
- extremely low power consumption with approx. 80 Watt
- 1920 Lux Illuminance at 85 cm distance up, 1280 Lux at 110 cm
- 1920 Lux Illuminance at 85 cm distance down, 1280 Lux at 110 cm
- zero Power consumption when switched off
- Motion sensor: Dims the light automatically after 30 min. without motion detection, switch-off after another 30 min. without motion detection
- Daylight sensor: Light output of the light changes depending on the level of illumination in the interior
- stable column made of aluminum
- solid pedestal made of steel
- no disturbing side noises & no flickering, light starts immediately and flicker-free.






