
Highlights & Details
LED table mounting lamp L. MAULjuvis dim., motion/light sensor, black
- Power= 64 W Total luminous flux= 9059 lm Colour temperature= 4000 K Neutral white
Technical specifications
- Product type
LED table lamp
- Operating voltage
230 V
- No. of bulbs
3
- Bulb type
LED (monochrome)
Bulb to be changed by qualified electrician
64 W
4000 K
- Colour
Neutral white
- Total luminous flux
9059 lm
- Light features
Incl. motion detector
Dimmable
- Factory colour
Black
- Material
Aluminium
- Weight
8 kg
- Feed length
2.5 m
- Wireless charging
No
n.rel.
- Type
Rectangular
- Light bulb included
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2753612 Maul MAULjuvis 8258790 LED table lamp LED (monochrome) Bulb to be changed by qualified electrician 64 W Black
User & Safety Instructions
User & Safety Instructions 2753612 Maul MAULjuvis 8258790 LED table lamp LED (monochrome) Bulb to be changed by qualified electrician 64 W Black
User & Safety Instructions 2753612 Maul MAULjuvis 8258790 LED table lamp LED (monochrome) Bulb to be changed by qualified electrician 64 W Black
Description
This text is machine translated.
Features
- Light intensity Light: Indirect: 1,920 lux at 85 cm distance, 1,280 lux at 110 cm distance - direct: 1,920 lux at 85 cm distance, 1,280 lux at 110 cm distanceColour temperature (per light source): 4,000 Kelvin (neutral white)Number of light sources: 3Energy efficiency (per light source): D (spectrum A to G)Weighted energy consumption (per light source): 64 kWh/1000 h (32 kWh/1000 h & 2 x 16 kWh/1000 h)L70B50 life (depending on light source): 20,000 hLow current output (per light source): 9,059 lumens (4,549 lumens & 2 x 2,255 lumens)Material: Head: Aluminium - column: AluminiumDimensions: Head: 28 x 61 cm - column: 3.5 x 5.3 cmSwitch position: PillarSturdy clamp base made of steel, clamp width from 1.5 to 9.5 cmProtective surface at bottom with felt coatingHeight: 1.8" (120 cm)Ideal for height-adjustable tablesGuaranteed: Zero power consumption when switched offEnvironmentally friendly and safe packaging, recyclableHigh light quality, independent of natural or artificial ambient lightingIndividual adjustment of the lighting in the room and workplace according to the needs of individual people and their activitiesNo annoying background noise, no flickering, the light starts immediately and flicker-free.
Scope of delivery
- LED table mounting lamp L. MAULjuvis dim., motion/light sensor, black
- User manual.





