
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Battery-powered desk light
5 V
1
LED (monochrome)
3 W
LED
3 W
2700 K
Warm white
210 lm
Battery-powered
Dimmable
Incl. diffusor
Brown
Aluminium
(Ø x H) 110 mm x 340 mm
1 m
No
n.rel.
Yes
340 mm
110 mm
yes
Datasheet 3314734 Maul MAULnina 8190877 Battery-powered desk light LED (monochrome) 3 W Brown
User & Safety Instructions 3314734 Maul MAULnina 8190877 Battery-powered desk light LED (monochrome) 3 W Brown