
Highlights & Details
LED table lamp MAULtimus, color Vario, dim., stand
- Total luminous flux= 898 lm Colour temperature= 6500 K Warm white to daylight white
Technical specifications
- Illumination intensity light: 2,300 lux at 35 cm distance
- Colour temperature (per light source): 2,700 Kelvin (warm white) up to 6,500 Kelvin (daylight white)
- Dimensions: Head: 12 x 5.5 x 2 cm
- Sturdy stand, Ø approx. 22 cm, with steel heavy-duty inlay, surface-friendly underside
- Arm: Length below 45 cm, length above 42.5 cm
- Height: 1.8" (53 cm)
- Arm: Rotating, tilting
- Product type
LED table lamp
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Base (reading light)
LED
6500 K
- Colour
Warm white to daylight white
898 lm
- Total luminous flux
898 lm
- Light features
Dimmable
Pivoted
- Protection class
II
- Factory colour
Anthracite
- Material
Plastic
Aluminium
- Dim
(Ø x H) 22 cm x 53 cm
- Feed length
1.75 m
- Wireless charging
No
n.rel.
- Light bulb included
Yes
- Width
5.5 cm
- Height
53 cm
- Length
12 cm
- Depth
2 cm
- (Ø)
22 cm
IP20
Documents & Downloads
Datasheet
Datasheet 3759833 Maul MAULoptimus colour vario 8206789 LED table lamp LED (monochrome) LED Anthracite
User & Safety Instructions
User & Safety Instructions 3759833 Maul MAULoptimus colour vario 8206789 LED table lamp LED (monochrome) LED Anthracite
User & Safety Instructions 3759833 Maul MAULoptimus colour vario 8206789 LED table lamp LED (monochrome) LED Anthracite
User & Safety Instructions 3759833 Maul MAULoptimus colour vario 8206789 LED table lamp LED (monochrome) LED Anthracite
User & Safety Instructions 3759833 Maul MAULoptimus colour vario 8206789 LED table lamp LED (monochrome) LED Anthracite
Description
Continuously adjustable color temperature and illumination level
Supports biologically effective light concepts: Colour temperature can be set depending on the time of day and state, e.g. for increased attention and efficiency
Made in Germany: Developed and manufactured in Germany
Large action radius, exact positioning by long double articulated arm with spring support
High quality: Aluminium arm and head
Memory function: All settings are saved when the device is switched off.
This text is machine translated.
Features
- Extremely economical: Latest LED-technology, tested twice in the MAUL test laboratory
- Filigree look, design "Made by Reuterhahn"
- Homogeneous light distribution, optimized glare protection through high-quality diffuser made of PMMA
- Optimum thermal management through large cooling area
- Comfortable: Dimming over side rotating wheel, integrated on the lower joint
- Replacement of light source and operating device possible by an electrician.


