
Highlights & Details
Solar Scale MAUL parcel S 50 (white)
- Utilises excellent solar weighing technology.
- With Blue Angel eco-label, ISPA
- 50 kg / 50 g
- This text is machine translated.
Technical specifications
- Weight range
50 kg
- Product type
Parcel scales
- Readability
10 g
50 g
- Display
Digital
- Power supply (LOV)
solar-powered
ISO standards
- Factory colour
Grey
- Dim
(L x W x H) 399 x 304 x 76 mm
- Weight resolution
10 g
- Calibratable
Yes
- Calibration service
3 appropriate calibration values in the measuring range of the respective device
- Weighing plate
Plastic
- Width
304 mm
- Height
76 mm
- Length
399 mm
- Type
MAULparcel S 50
- Features
Calibratable
- Top plate (width)
300 mm
- Top plate (length)
300 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1239166 Maul MAULparcel S 50 Parcel scales 1745082-ISO Calibrated to (ISO standards) Weight range 50 kg Readability 10 g, 50 g s
Information
Information 1239166 Maul MAULparcel S 50 Parcel scales 1745082-ISO Calibrated to (ISO standards) Weight range 50 kg Readability 10 g, 50 g s
Information 1239166 Maul MAULparcel S 50 Parcel scales 1745082-ISO Calibrated to (ISO standards) Weight range 50 kg Readability 10 g, 50 g s
Warranty Terms
Warranty Terms 1239166 Maul MAULparcel S 50 Parcel scales 1745082-ISO Calibrated to (ISO standards) Weight range 50 kg Readability 10 g, 50 g s
Description
Features
- Easy, one-button operation.
- Break-proof plastic housing
- Auto-power-off
- Auto-zero function
- Tare weight reading.
- Hold function for storing the displayed value
- Weighing plate 300 x 300 mm.



