
Highlights & Details
LED column lamp MAULpino high performance DIMM. 113 cm
- Total luminous flux= 2960 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Material: Column: Aluminium - Stand: Steel - Foot: Floor protector made of felt
- Dimensions: Height: 113.2 cm - base: 16 x 16 cm
- Product type
LED free-standing light
- Height
1132 mm
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
4000 K
- Colour
Neutral white
2960 lm
- Total luminous flux
2960 lm
- Light features
App-enabled
- Protection class
II
IP20
- Factory colour
Anthracite
- Material
Aluminium
Steel
- Dim
(L x W x H) 113.2 cm x 160 mm x 1132 mm
- Feed length
2 m
n.rel.
- Type
Cylindrical
- Rotation range (max.)
45°
- Light bulb included
Yes
- Width
160 mm
- Length
113.2 cm
- Depth
160 mm
Documents & Downloads
Datasheet
Datasheet 3759841 Maul MAULpino high performance 8252589 LED free-standing light LED (monochrome) LED Anthracite
User & Safety Instructions
User & Safety Instructions 3759841 Maul MAULpino high performance 8252589 LED free-standing light LED (monochrome) LED Anthracite
Description
Particularly powerful: High illuminance for larger rooms, communication zones and reception areas as well as professional object productions
Made in Germany: Developed and manufactured in Germany
Easy to use: Only with mobile phone via Bluetooth APP "MESHLE"
Premium power supply halogen-free: No corrosive or toxic gases in case of fire
Dimmer can be adjusted continuously depending upon the ambient light and individual requirements
As ambient lighting, for representation purposes, as effect light.
This text is machine translated.
Features
- Stable: Column made of high-quality aluminum profile with decorative grooves, base of robust steel with floor-protecting felt pads
- Purist design: Reduced to the essentials for a modern, clear look
- For office and communication zones, in hall or reception, in galleries and at home
- Secure: Secure Bluetooth mesh network for long range, no cloud or Internet connection required
- Can be extended with gateway for using Alexa, available at meshle.de
- Can be used without a smartphone using the battery-free remote control, available at meshle.de
- "Meshle" made in Germany (APP and lamp firmware)
- Halogen-free supply: Low heat conduction, remains flexible even in case of frequent movement, minimal damage
- Cable breakage
- Energy-saving: Modern LED technology
- For wall & corner: Light column in the base during mounting can be rotated by 45°
- Homogeneous light output and protection against dust: High-quality polycarbonate lens, easy to clean
- The light source and controller can be replaced by an electrician, operating device can be replaced.
























