
Maul MAULpirro 8202690 LED desk light (+ clip mount) LED (monochrome) EEC: E (A - G) Black

Highlights & Details
LED table lamp MAULpirro, clamp base
- Total luminous flux= 390 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED desk light (+ clip mount)
- Operating voltage
230 V
- No. of bulbs
32
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
- Power (reading light)
6 W
- Energy consumption
6 kWh/1000h
3000 K
- Colour
Warm white
726 lm
- Total luminous flux
390 lm
- Light features
Dimmable
- Factory colour
Black
- Material
Metal
- Weight
489 g
- Dim
(L x W x H) 460 x 40 x 373 mm
- Feed length
1.5 m
- Wireless charging
No
E (A - G)
- Light bulb included
Yes
- Width
40 mm
- Height
373 mm
- Length
460 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2234611 Maul MAULpirro 8202690 LED desk light (+ clip mount) LED (monochrome) EEC: E (A - G) Black
User & Safety Instructions
User & Safety Instructions 2234611 Maul MAULpirro 8202690 LED desk light (+ clip mount) LED (monochrome) EEC: E (A - G) Black
Information
Information 2234611 Maul MAULpirro 8202690 LED desk light (+ clip mount) LED (monochrome) EEC: E (A - G) Black
Information 2234611 Maul MAULpirro 8202690 LED desk light (+ clip mount) LED (monochrome) EEC: E (A - G) Black
Description
Features
- With flexible range for exact adjustment of the light angle
- Extremely economical: Modern LED technology
- Arm made of metal with rubberized surface
- Lamp head made of aluminum, length 32 cm, rotatable and inclinable
- Arm length 38 cm, clamp base made of metal (clamp width up to 4.5 cm)
- Comfortable touch field operation: Switch on lamp head.






