
Maul MAULpirro 8202790 LED desk light LED (monochrome) 6 W EEC: E (A - G) Black

Highlights & Details
LED table lamp MAULpirro, stand
- Power= 6 W Total luminous flux= 390 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED desk light
- Operating voltage
230 V
- No. of bulbs
32
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
- Power (reading light)
6 W
3000 K
- Colour
Warm white
726 lm
- Total luminous flux
390 lm
- Light features
Dimmable
- Factory colour
Black
- Weight
489 g
- Dim
(L x W x H) 460 x 40 x 373 mm
- Feed length
1.5 m
- Wireless charging
No
E (A - G)
- Light bulb included
Yes
- Width
40 mm
- Height
373 mm
- Length
460 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2234612 Maul MAULpirro 8202790 LED desk light LED (monochrome) 6 W EEC: E (A - G) Black
User & Safety Instructions
User & Safety Instructions 2234612 Maul MAULpirro 8202790 LED desk light LED (monochrome) 6 W EEC: E (A - G) Black
Information
Information 2234612 Maul MAULpirro 8202790 LED desk light LED (monochrome) 6 W EEC: E (A - G) Black
Description
Features
- With flexible range for exact adjustment of the lighting angle
- Extremely economical: Modern LED technology
- Arm made of metal with rubberized surface
- Lamp head made of aluminum, length 32 cm, rotatable and inclinable
- Arm length 56.5 cm
- Stable pedestal 16.7 x 12 cm, made of plastic with loading insert
- Switch at the lamp base.






