
Highlights & Details
LED standing lamp MAULplus, motion./light sensor col. var.
- Total luminous flux= 10175 lm
- Colour temperature= 5700 K
- Warm white to daylight white
Technical specifications
- Light strength: 2,020 lux at 85 cm distance, 1,580 lux at 110 cm distance
- Colour temperature (per light source): 2,700 Kelvin (warm white) up to 5,700 Kelvin (daylight white)
- Luminous flux (light source: 10175 lm (2 x 3850 lm & 2475 lm)
- Material: Head: Aluminium - column: Aluminium
- Dimensions: Head: 104.6 x 4 x 3.2 cm - column: 5 x 4 cm
- Product type
LED free-standing light
- Height
1046 mm
- Operating voltage
230 V
- No. of bulbs
3
- Bulb type
LED (monochrome)
Bulb to be changed by qualified electrician
5700 K
- Colour
Warm white to daylight white
10175 lm
- Total luminous flux
10175 lm
- Light features
Dimmable
Incl. motion detector
- Protection class
II
IP20
- Factory colour
Silver
- Material
Aluminium
- Dim
(L x W x H) 104.6 cm x 4 cm x 1046 mm
- Feed length
2.5 m
n.rel.
- Type
Rectangular
- Light bulb included
Yes
- Width
4 cm
- Length
104.6 cm
- Depth
3.2 cm
Documents & Downloads
Datasheet
Datasheet 3759856 Maul MAULplinus 8259595 LED free-standing light LED (monochrome) Bulb to be changed by qualified electrician Silver
User & Safety Instructions
User & Safety Instructions 3759856 Maul MAULplinus 8259595 LED free-standing light LED (monochrome) Bulb to be changed by qualified electrician Silver
Description
Constant-light regulation through motion and daylight sensor
Colour temperature and light intensity can be set continuously, e.g. according to time of day
Dimmer can be adjusted continuously according to individual needs
Gentle on the eyes: Optimum glare on UGR
High light quality: Direct light for working area and indirect light for room lighting, radiation upwards of 75% and downwards of 25%, separately controllable
Technical safety concept made by MAUL.
This text is machine translated.
Features
- "Motion sensor: Automatically dims the light after 30 min. Without motion detection, shut-off after another 30 minutes
- Without motion detection
- Daylight sensor: The light output of the lamp changes depending on the level of lighting
- Convenient: Detachable power cord simplifies the set-up of the device
- Replacement of light source and operating device is possible by an electrician."



