
Maul MAULsirius 8259295 LED floor standing light (+ motion sensor) 81 W EEC: F (A - G) Silver
Highlights & Details
LED floor standing lamp with MAULsirius motion detector
- Power= 81 W
- Total luminous flux= 8750 lm
- Warm white, Neutral white, Daylight white
Technical specifications
- Product type
LED floor standing light (+ motion sensor)
- Height
195.5 cm
- Operating voltage
230 V
- No. of bulbs
1
- Rating per bulb
81 W
81 W
- Energy consumption
81 kWh/1000h
- Colour
Warm white
Neutral white
Daylight white
8750 lm
- Total luminous flux
8750 lm
- Light features
Dimmable
Selectable colour
Incl. dimmer
Tap-on
Top and bottom light emission
Adjustable light emission
Incl. switch
- Radiation angle
120°
50°
- Factory colour
Silver
- Material
Aluminium
- Dim
(L x W x H) 102 x 50 x 195.5 cm
- Feed length
2.5 m
F (A - G)
- Type
Rectangular
- Coverage max. (width)
3.5 m
- Light bulb included
Yes
- Width
50 cm
- Length
102 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2180268 Maul MAULsirius 8259295 LED floor standing light (+ motion sensor) 81 W EEC: F (A - G) Silver
Description
Motion sensor: Dims the light automatically after 30 min. without motion detection, switch-off after another 30 min. without motion detection
Heavy, solid stand made of steel, 50 x 22.5 cm. Does not stand in the way: Cut foot plate can be positioned around a leg of the table
This text is machine translated.
Features
- Tap-on function.
- Top and bottom light emission
- Adjustable light emission
- with switch
Scope of delivery
- LED floor standing lamp with motion detector
- User manual.






