
Highlights & Details
LED table mounting lamp L. MAUL sirius motion/light sensor col. var., black
- Power= 79 W Total luminous flux= 9884 lm Colour temperature= 3000 K Warm white to cool white
Technical specifications
- Product type
LED table lamp
- Operating voltage
230 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
Bulb to be changed by qualified electrician
79 W
3000 K
- Colour
Warm white to cool white
- Total luminous flux
9884 lm
- Light features
Incl. motion detector
Incl. light sensor
- Factory colour
Black
- Material
Aluminium
- Weight
6 kg
- Feed length
2.5 m
- Wireless charging
No
n.rel.
- Type
Rod
- Light bulb included
Yes
Documents & Downloads
Datasheet
Datasheet 2753610 Maul MAULsirius 8259390 LED table lamp LED (monochrome) Bulb to be changed by qualified electrician 79 W Black
User & Safety Instructions
User & Safety Instructions 2753610 Maul MAULsirius 8259390 LED table lamp LED (monochrome) Bulb to be changed by qualified electrician 79 W Black
User & Safety Instructions 2753610 Maul MAULsirius 8259390 LED table lamp LED (monochrome) Bulb to be changed by qualified electrician 79 W Black
Description
This text is machine translated.
Features
- Light intensity Light: Indirect: 2,560 lux at 85 cm distance, 1,440 lux at 110 cm distance - direct: 3,360 lux at 85 cm distance, 2,020 lux at 110 cm distance.Colour temperature (for each light source):3,000 Kelvin (warm white) up to 5,700 Kelvin (daylight white)Number of light sources: 2Energy efficiency (per light source): Indirect: E (spectrum A to G) & Direct: F (spectrum A to G)Weighted energy consumption (per light source): 79 kWh/1000 h (52 kWh/1000 h & 27 kWh/1000 h)L70B50 life (depending on light source): 20,000 hHigh light output (per light source): 9,884 lumens (6,951 lumens & 2,933 lumens)Material: Head: Aluminium - column: AluminiumDimensions: Head: 102 x 6.4 cm - column: 3.5 x 6.4 cmSwitch position: PillarSturdy clamp base made of steel, clamp width from 1.5 to 9.5 cmProtective surface at bottom with felt coatingHeight: 1.8" (120 cm)Ideal for height-adjustable tablesSupport biologically effective light concepts, e.g. B. For increased attentionPowerful in particular: High light intensity, high luminous flux valueLight heads with integrated micro reflectorsLong light head for optimum illumination of the workplace directly from aboveGuaranteed: Zero power consumption when switched offEveryone feels comfortable: Combined workplace lighting with direct and indirect light, efficient and balancedHigh light quality, independent of natural or artificial ambient lightingIndividual adjustment of the lighting in the room and workplace according to the needs of individual people and their activitiesInfo UGR: Smaller than 6 is an extremely low value, (less than 10 no conscious perception of glare), here among other things, because the especially deep built-in LEDs have been provided individually with a glare shieldNo annoying background noise, no flickering, the light starts immediately and flicker-free.
Scope of delivery
- LED table mounting lamp L. MAUL sirius motion/light sensor col. var., black
- User manual.







