
Maul MAULstella 8202089 Wireless charge led table lamp LED table lamp 8 W EEC: D (A - G) Anthracite

Highlights & Details
LED table lamp MAULstella color vario, dimmable
- Qi-certified, inductive charging function
- Adjustable color temperature and illuminance
- Extremely economical: Modern LED technology
- This text is machine translated.
Technical specifications
- LEDs life 20,000 hours
- Light color 3000 - 6500 K
- Illuminance at 35 cm distance: 1480 lx
- Arm length: 38 cm
- Height 41 cm in the normal operating position
- Lamp head 23 x 5 cm, tilting
- Product type
LED table lamp
- Operating voltage
230 V
- No. of bulbs
48
- Rating per bulb
0.016 W
8 W
6500 K
- Colour
Warm white
Cool white
9.58 lm
- Total luminous flux
460 lm
- Light features
Dimmable
Incl. USB slot
- Factory colour
Anthracite
- Material
Aluminium
- Feed length
1.70 m
- Wireless charging
Yes
9009
D (A - G)
- Light bulb included
Yes
- Height
41 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2302405 Maul MAULstella 8202089 Wireless charge led table lamp LED table lamp 8 W EEC: D (A - G) Anthracite
User & Safety Instructions
User & Safety Instructions 2302405 Maul MAULstella 8202089 Wireless charge led table lamp LED table lamp 8 W EEC: D (A - G) Anthracite
Warranty Terms
Warranty Terms 2302405 Maul MAULstella 8202089 Wireless charge led table lamp LED table lamp 8 W EEC: D (A - G) Anthracite
Description
Features
- Powerful: Adjustable color temperature and illuminance
- Simply place your smartphone on: With integrated wireless charger, Qi-certified
- additionally: 5 V, max. 500 mA USB Type A Connection
- Charge two devices simultaneously: Via the lay-on and via the USB connection
- USB connection in the lamp base
- Edel: Arm made of anodized aluminum
- Comfortable: Illumination strength can be dimmed in 4 stages, color temperature can be set in 3 stages
- for charging mobile devices such as Smart phones or smartwatches
- Qi-certified, inductive charging function, compatible for all Qi-certified devices
- Automatic start of charging when laying on the charging surface
- no cable chaos, no search for the right charging socket, less wear of the plug contacts
- with 48 LEDs: 24 warm-white (3000 Kelvin) and 24 daylight white (6500 Kelvin)
- stable base with loading insert and desk-friendly underlay
- Touch-field operation at the lamp foot for comfortable light adjustment.















