
Highlights & Details
LED table lamp MAULstudy chrome
- Colour temperature= 4000 K Neutral white
Technical specifications
- Arm length: At the bottom and at the top 35 cm each
- 51 cm high in the normal operating position
- Lamp head Ø: 17 cm
- Product type
LED table lamp
- Operating voltage
230 V
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
10 W
- Base (reading light)
E-27
4000 K
- Colour
Neutral white
- Light features
Swivelling
- Rotation range (max.)
360°
- Swivel range (max.)
130°
- Factory colour
Chrome
- Material
Metal (chrome-plated)
- Weight
811 g
- Dim
(Ø x H) 17 cm x 440 mm
- Feed length
1.75 m
- Wireless charging
No
n.rel.
- Light bulb included
No
- Width
170 mm
- Height
440 mm
- Length
595 mm
- (Ø)
17 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2234613 Maul MAULstudy chrome 8230796 LED table lamp LED (monochrome) E-27 Chrome
Information
Information 2234613 Maul MAULstudy chrome 8230796 LED table lamp LED (monochrome) E-27 Chrome
Information 2234613 Maul MAULstudy chrome 8230796 LED table lamp LED (monochrome) E-27 Chrome
Description
This text is machine translated.

