
Number
Total (€ 78.98 / piece)
€ 78.98
plus VAT.
Only 3 Piece(s) available
Solar Scales MAULtronic S 5000
Highlights & Details
- Weighing capacity 5000 g
- With Top Solar Technology
- symboled with Blue Angel eco-label, ISPA
Technical specifications
- Weight range
5 kg
- Product type
Letter scales
- Readability
2 g
5 g
- Display
Digital
Manufacturer's standards (no certificate)
- Factory colour
White
- Dim
(L x W x H) 196 x 130 x 65 mm
- Weighing plate
Plastic
- Width
130 mm
- Height
65 mm
- Length
196 mm
- Type
MAULtronic S 5000
- Features
Calibratable
- Top plate (Ø)
128 mm
- UKCA
not relevant
- Eco badge reference
Blauer Engel DE-UZ 116
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 120445 Maul MAULtronic S 5000 Letter scales 1515002 Weight range 5 kg Readability 2 g, 5 g White
Warranty Terms
Warranty Terms 120445 Maul MAULtronic S 5000 Letter scales 1515002 Weight range 5 kg Readability 2 g, 5 g White
Description
No batteries or power supply required to operate these scales. Power is supplied by the excellent solar design implementing the latest ASIC technology. Excess energy is stored and used during poor light conditions (less than 150 Lux). The lighting in offices must meet the required 500 Lux. These scales are therefore also fully functional in dark rooms.
Features
- Simple one-button operation
- Housing made from break-proof plastic
- Auto-power-off
- Automatic zero setting
- Tare function
- Hold function for storing the displayed value






