• Effortless move the panel: Large smooth castor wheels, detectable
• Six custom pages, two fold wing
• Writing Surface 6 m². Plate Size 100 x 150 cm. Blades each 100 x 75 cm, outer dimension closed, 150 x 195 x 65 cm
• 3-way benefit: magnetic, serial and very good dry wipe-off
• As a flip chart or projection wall: with decent clip block holders (MAUL No. 638 73 84) or projection Rollo (MAUL No. 640 65 02) Cost-effective retrofit
• Robust plastic surface, suitable for permanent use.
• Safe: neodymium magnets keep the panel closed
• Rack tray for pens and utensils
• Highest stability: frame profile of the board made of silver anodized aluminum, approx. 1.3 mm thick, screwed
• Robust frame: silver-colored, powder-coated oval tube design
• Powerful and continuous stable: Massive wing hinges made of 3 mm thick steel
• To 98% recyclable, low toxicity made in Germany
• Environmentally friendly and safe packaging: Stable shipping carton, recyclable
• Color coding relates to the corner connections
• Especially in the design
• Working Area in sandwich technology effectively insulates noise during use
• The thickness of the steel plate increases the adhesive force, so you can more documents attached or magnets with a lower adhesive force can be used
• Concealed fittings with cover caps
This text is machine translated.