- Clever: Narrow, high working surface, suitable for portrait format templates (e.g. Flip chart paper sheets)
- Made in Germany: Maximum stability, function and quality
- robust: Sturdy work surface, high-quality frame profile, extremely stable frame
- Mobile: Easily from one person to rolls, large, smooth-running double castors
- fits anywhere where creative work is being done: At the desk, at the meeting, at the reception, in variable room concepts or coworking spaces
- practical: Double work surface, whiteboard board, to be used on both sides
- modern work: Supports the most important creativity techniques, for brainstorming, as a moodboard or for any other visualization
- Versatile: Also to be used in seats or as a room separator
- use as a flip chart: Including two movable flip chart block holders (block item no. 638 78 02 available as accessories)
- robust: Work surface with plastic surface, for permanent use
- 3fach-Benefits: Magnetic adhesive, labeling and very well dry wipe-off
- hollow chamber frame profile Panel made of silver anodized aluminum, approx. 1.3 mm thick, firmly glued
- Steel working surface on a form-stable core in sandwich technology
- stable frame: Silver-colored, powder-coated oval tube construction
- Double castors, lockable, also suitable for hard floor coverings
- 98% recyclable, low-emission manufactured in Germany
- from the whiteboard and metal construction professional with decades of experience
- environmentally friendly and safe packaging: Shipping carton, recyclable
- Corner connections in gray
This text is machine translated.