• Practical: double the work area, Whiteboard panel on both sides
• 3-way benefit: magnetic, serial and very good dry wipe-off
• As a flip chart or projection wall: with decent clip block holders (MAUL No. 638 73 84) or projection Rollo (MAUL No. 640 65 02) Cost-effective retrofit
• Steel working surface on form-stable core in sandwich technology
• Robust plastic surface, suitable for permanent use.
• Rack tray made of metal, by two steel pins mounted securely
• Highest stability: frame profile board made of silver anodized aluminum, approx. 1.3 mm thick
• Robust frame: silver-colored, powder-coated oval tube design
• To 98% recyclable, low toxicity made in Germany
• Environmentally friendly and safe packaging: Stable shipping carton, recyclable
• Color coding relates to the corner connections
• Especially in the design
• Ergonomic Clamp Lever prevents accidental turning the board, with little effort to use
• Working Area in sandwich technology effectively insulates noise during use
• The thickness of the steel plate increases the adhesive force, so you can more documents attached or magnets with a lower adhesive force can be used
• Concealed fittings with cover caps
This text is machine translated.