
Number
Paketwaage MAULcargo, 120 kg, separates Bedienpult
Highlights & Details
- Robust: Weighing plate made of stainless steel with non-slip studs, protective, easy to clean
- Mains-independant: Energy-saving battery operation
- Clever counting function: Determine the number of parts with equal weight
- Special flat design
- Better reading even with large packages: Separate control panel, read-friendly beveled
Technical specifications
- Weight range
120000 g
- Product type
Parcel scales
- Readability
50 g
- Display
Digital
- Power supply (LOV)
battery-powered
Manufacturer's standards (no certificate)
- Power supply (details)
9 V PP3 battery
- Dim
(L x W x H) 90 x 180 x 38 mm
- Weight resolution
50 g
- Weighing plate
Stainless steel
- Width
180 mm
- Height
38 mm
- Length
90 mm
- Type
Paketwaage MAULcargo, 120 kg, separates Bedienpult
- Features
Counting
- Top plate (width)
270 mm
- Top plate (length)
270 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1926866 Maul Paketwaage MAULcargo, 120 kg, separates Bedienpult Parcel scales 1799209 Weight range 120000 g Readability 50 g bat
User & Safety Instructions
User & Safety Instructions 1926866 Maul Paketwaage MAULcargo, 120 kg, separates Bedienpult Parcel scales 1799209 Weight range 120000 g Readability 50 g bat
Description
This text is machine translated.
Features
- Stable: Housing made of steel, painted
- Including a 9 V block battery
- Free positioning of the control panel on the table or on the wall
- Protected: Closed design of the control panel against penetration of dust
- Convenient: Automatic switch-off, automatic zero position
- Convenient: One-button operation: On-Off
- Cablibration possible by user
- Counting function, so go: Apply reference weight, save, place all weight-equal parts, read total quantity
- Flexible: Switchable kg/lb
- Cable length weighing plate - desk 1.5 m
- Panel 18 x 9 x 3.8 cm, made of aluminum
- Large weighing surface 27 x 27 cm, height 4.5 cm







