New Work: Modular, free-standing partition for modern room concepts; the room dividers combine concentration with communication, individually designed. Open space solutions: Concentration zones with noise protection and improved acoustics, privacy spaces through visual protection, for creative meetings or as an information wall. Made in Germany: Produced in a sustainable and socially responsible manner. Connect: Control panel comprising of three modules each 60 x 100 cm, in different surfaces combinable, modules inserted and fixed by screws. Extremely flexible: Gapless Velcro fastener. Redesign rooms: Several partitions row one after another, build quickly and change easily at any time without any tools 5 surfaces to choose from, both sides: Acoustic fleece light gray or dark gray mottled, whiteboard, board wall: Textile blue, cork.
- In the office around the desk, in the call center, conference room or meeting room, for a room in room solution or in the home office
- Elegant design: Modern combination of frame color and surface, subtle profile with rounded edges and decorative grooves
- Ground-deep, opaque screen protection: Distance from floor to bottom of panel only 2 cm
- High quality: Circular frame profile (thickness 44 mm) made of aluminum in white, anthracite and silver
- Roller foot with parking brake for mobile applications (straight-lined)
- Acoustics: High sound absorption, 100% PES fibers (polyester fibers), of which 20% recycled, certified according to ÖKO-TEX® Standard 100 Class 1, formaldehyde-free, odorless, allergy-free, flame resistant according to DIN 4102 (B1), thickness 40 mm, 4000 g/m², pressure-resistant, high dimensional stability
- Color specification refers to the frame
- Environmentally friendly packaging made from recycled cardboard, no bulky goods
This text is machine translated.