Modular, free-standing acoustic wall for less noise stress with LED-lamp and indirect ambient lighting close to the workplace
General ambient light via an upwards radiating LED-module
High sound absorption: Reduces noise levels, increases noise protection, thereby improving concentration and reducing distractions
Made in Germany: Produced in a sustainable and socially responsible manner.
Acoustic fleece environmentally friendly & allergy-free: Certified according to ÖKO-TEX® Standard 100 Class 1, 100% PES fibers (polyester fibers), of which 20% recycled, formaldehyde-free, odorless, flame resistant according to DIN 4102 (B1)
Extremely flexible: Gapless Velcro fastener
Light source: Colour temperature 4000 kelvin (neutral white), weighted energy consumption 17 kWh/1000 h (at length 85 cm) / 96 kWh/1000 h (500 cm), life 50,000 h, useful light current 2,500 lumens, energy efficiency class C (spectrum A to G).
Open Space Solutions: Creates concentration zones with better acoustics, privacy spaces and visual protection
Office space around your desk, call center, conference room or meeting room, for a room in room solution or in a home office
Partition consisting of three modules each 60 x 100 cm
Stylish design: Modern combination of frame color and surface, subtle profile with rounded edges and decorative grooves
High-quality: Elegant aluminum profile (strength 44 mm), solid acoustic fleece (4000 g/m²), with high dimensional stability
Stand made of sturdy steel. Continuous angle adjustment from 90-180°
Redesign rooms: Several partitions row one after another, build quickly and change easily at any time without any tools
Ground depth, opaque screen protection: Floor to panel bottom edge distance of only 2 cm
High performance LED module, used as a linear light source discreetly in a profile
Replacement of light source and operating device possible by an electrician
Technical safety concept made by MAUL
Homogeneous light output and protection against dust: High-quality polycarbonate lens, easy to clean
Toggle switch on/off on the lamp
Colour refers to the frame
Environment-friendly packaging made from recycled cardboard, no bulky goods
This text is machine translated.