Modular, free-standing acoustic wall for less noise stress with LED-lamp and indirect ambient lighting close to the workplace. General ambient light via an upwards radiating LED-module. High sound absorption: Reduces noise levels, increases noise protection, thereby improving concentration and reducing distractions. Made in Germany: Produced in a sustainable and socially responsible manner. Acoustic fleece environmentally friendly & allergy-free: Certified according to ÖKO-TEX® Standard 100 Class 1, 100% PES fibers (polyester fibers), of which 20% recycled, formaldehyde-free, odorless, flame resistant according to DIN 4102 (B1). Extremely flexible: Gapless Velcro fastener.
Light source: Colour temperature 4000 kelvin (neutral white), weighted energy consumption 17 kWh/1000 h (at length 85 cm) / 96 kWh/1000 h (500 cm), life 50,000 h, useful light current 2,500 lumens, energy efficiency class C (spectrum A to G).
- Open Space Solutions: Creates concentration zones with better acoustics, privacy spaces and visual protection
- In the office around the desk, in the call center, conference room or meeting room, for a room in room solution or in the home office
- Control panel consisting of three modules each 60 x 100 cm
- Elegant design: Modern combination of frame color and surface, subtle profile with rounded edges and decorative grooves
- High-quality: Elegant aluminum profile (thickness 44 mm), solid acoustic fleece (4000 g/m²), with high dimensional stability
- Stand made of sturdy steel. Continuous angle adjustment from 90-180°
- Redesign rooms: Several partitions line up together, build quickly and change easily at any time without the need for tools
- Ground-deep, opaque screen protection: Distance from floor to bottom of panel only 2 cm
- High performance LED module, used as a linear light source discreetly in a profile
- The light source and operating device can be replaced by an electrician
- Technical safety concept made by MAUL
- Homogeneous light emission and protection against dust: High-quality polycarbonate lens, easy to clean
- On/Off toggle switch on the lamp
- Color specification refers to the frame
- Environmentally friendly packaging made from recycled cardboard, no bulky goods.
This text is machine translated.