
Highlights & Details
Ergonomic standing desk white
- The highest stability and top quality
- Load capacity: the highest quality materials, robust application technology
- Back gently: changing work while sitting and are available, for example, when telephoning, working with the notebook or the storage
- Sit or stand: continuously variable height of 75 cm (height) - 120 cm, disk to +10°tilts forwards
- Gently: gentle lowering of the supporting plate by Airpolster-Technik, no surprising sagging
- Versatile: Compact work, for example in sales rooms or as an extension of the work surface for better adjust the monitor
- Insensitive: Disk, load bearing capacity 30 kg, rounded, easy to clean
- Practical: storage for pens and utensils, stop edge prevents rolling
- Solid: telescopic column made of sturdy steel, outdoor column diameter 6 cm
- Secure clamping without effort with ergonomic clamping handle
- Base diameter 61 cm, made of sturdy die-cast aluminum with 5 brake rolls
- Robust: Outdoor Column and Foot powder-coated, Submersible pipe galvanised
- Designed with the know-how of over 100 years, metal processing
- Back friendly: avoids fixed working postures, reduces the strain on the spinal column
- Improved viewing angle, also with center carefully arranged monitor can be tilted
- This text is machine translated.
Technical specifications
- Product type
Standing desk
- Features
Height-adjustable
Mobile
- Factory colour
Silver
- Worktop size
60 x 51 cm (B x T)
- Worktop colour
White
- Worktop shape
Semi-circle
- Edge shape
Rounded
- Worktop material
Chipboard (compressed)
Melamine resin
- Thickness
25 mm
- Worktop surface finish
Melamine resin coating
- Inclination
10°
- Load capacity (max.)
30 kg
- Top shelf load capacity
30 kg
- Height-adjustable
No
- Height (min.)
75 cm
- Height (max.)
1.2 cm
- Width
600 mm
- Height
1200 mm
- Depth
520 mm
- Material
Steel
- Stem diameter
60 mm
- Chair base material
Aluminium (die-cast)
- Base shape
5-pointed star
- Castors
Yes
- Desk clamp
No
- Wall mounting option
No
- Rotation range
360°
- Product type description
Ergonomisches Stehpult
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1674803 Maul Standing desk 9304102 Silver 9304102 Worktop colour: White Height-adjustable, Mobile Height (max.): 1.2 cm






