
Highlights & Details
MAUL LED-Desk lamp MAULPirro dimmable, with clamp base, white
- Power= 6 W Total luminous flux= 726 lm Colour temperature= 3000 K Warm white
Technical specifications
- Illumination intensity light: 1,120 lux at 35 cm distance
- L70B50 life (depending on light source): 50,000 h
- Material: Head: Aluminium - arm: Metal, rubber
- Dimensions: Head: 32 x 3.2 x 1.3 cm
- Motion: Tilt, rotation
- Position switch: Light head
- Arm length 38 cm
- Clip base made of metal (clamp width up to 4.5 cm)
- Easy touch-screen operation: Switch on the light head
- Arm: Rotating, tilting
- Product type
LED clip lamp
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
6 W
6 W
- Base (reading light)
Bulb to be changed by qualified electrician
- Power (reading light)
6 W
3000 K
- Colour
Warm white
726 lm
- Total luminous flux
726 lm
- Light features
Dimmable
Incl. diffusor
- Factory colour
White
- Material
Aluminium
Metal
Rubber
- Feed length
1.5 m
- Wireless charging
No
n.rel.
- Light bulb included
Yes
- Height
373 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3165311 Maul Tischleuchte 8202602 LED clip lamp LED (monochrome) LED 6 W White
Datasheet 3165311 Maul Tischleuchte 8202602 LED clip lamp LED (monochrome) LED 6 W White
User & Safety Instructions
User & Safety Instructions 3165311 Maul Tischleuchte 8202602 LED clip lamp LED (monochrome) LED 6 W White
Description
- Practical: Diffuser for low shadow
- Replacement of light source and operating device possible
- Packaging recyclable.
This text is machine translated.



