
Number
Highlights & Details
Whiteboard MAUL, complete set, 90x120 cm
- The Maximum for stability, function and quality
- Includes: 4 markers, eraser, tray, 10 magnets, 2 magnetic Info. Sheets (21 cm individually labeled)
- Made in Germany
- Highest stability: Robust frame profile made of silver-anodized aluminum, approx. 1.3 mm thick
- More adhesion: Steel work surface on form-stable Kern in sandwich technology
- Low weight, easy to mount: Adjusting comfortably after hanging up to 6 mm with patented FOOT-eccentric element
- This text is machine translated.
Technical specifications
- Product type
Whiteboard set
- Dim
(W x H) 120 cm x 90 cm
- Width
120 cm
- Height
90 cm
- Total width
121 cm
- Total height
91 cm
- Factory colour
White
- wipeable
Yes
- Writable board
Yes
- Tray
Yes
- Magnetic whiteboard
Yes
- Use (rear)
Whiteboard
- Use (front)
Whiteboard
- Frame colour
Grey
- Pinboard material
Plastic
- Board material
Steel plate
- Frame material
Aluminium
Plastic
- Surface properties
Plastic-coated
- Product type description
Whiteboard Set Maulpro Komplett-Set
- Features
Portrait orientation
Landscape orientation
Incl. tray
Incl. magnets
Incl. markers
Incl. whiteboard eraser
Documents & Downloads
Datasheet
Datasheet 3305689 Maul Whiteboard set Maulpro Komplett-Set (W x H) 120 cm x 90 cm White Plastic-coated Portrait orientation, Landscape ori
User & Safety Instructions
User & Safety Instructions 3305689 Maul Whiteboard set Maulpro Komplett-Set (W x H) 120 cm x 90 cm White Plastic-coated Portrait orientation, Landscape ori
Description
Features
- 3-fold uses: Magnetic, labeled and very well dry wiped
- Portrait and landscape orientation
- Robust: Plastic-coated work surface suitable for permanent use
- Protects the wall: Air circulates between working surface and wall
- Magnetic whiteboard wipe with felt
- 98% recyclable, low-pollution manufactured at the location Germany
Scope of delivery
- 4 Marker XL (black, red, green, blue)
- Magnetic whiteboard wipe with felt
- Storage tray.
- 10 magnets Ø 24 mm, adhesion force 0.6 kg, (sorted by color)
- 2 magnetic, inscribable aluminum Info-bars 21 cm
- Inclusive mounting material


