
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Electrical cable
1 pc(s)
2.5 mm²
PVC
2.50 mm²
H07V-U
Yes
106443
Blue
100 m
No
2.5 mm² + 2.50 mm²
106443
Datasheet 3396576 Max Hauri 106443 Electrical cable H07V-U 2.5 mm² + 2.50 mm² Blue 1 pc(s)
User & Safety Instructions 3396576 Max Hauri 106443 Electrical cable H07V-U 2.5 mm² + 2.50 mm² Blue 1 pc(s)