
Technical specifications
- 1. Side: Euro type 26 plug (T26)
- Product type
Mains PSU (adjustable voltage)
- Used at
Mains socket
- Type
stabilised
- Max. output current
2250 A
- Output voltage
3 V
4.5 V
5 V
6 V
7.5 V
9 V
12 V
- Output current (max.) - rounded
2250 A
- Output
USB-A
- Input voltage
100 V AC
240 V AC
27 W
- Dim
(L x W x H) 82 x 78 x 50 mm
- Weight
225 g
- Width
78 mm
- Height
50 mm
- Length
82 mm
- Type
164539
Documents & Downloads
Datasheet
Datasheet 3396710 Max Hauri 164539 Mains PSU (adjustable voltage) 3 V, 4.5 V, 5 V, 6 V, 7.5 V, 9 V, 12 V 2250 A 27 W
User & Safety Instructions
User & Safety Instructions 3396710 Max Hauri 164539 Mains PSU (adjustable voltage) 3 V, 4.5 V, 5 V, 6 V, 7.5 V, 9 V, 12 V 2250 A 27 W
Description
You can operate a multitude of electronic devices with only one power supply. The ideal Ersa tz for defective or lost small power supplies. Thanks to nine different adapters you now always have the appropriate power supply at hand for all common electronic devices. The device-specific output voltages can be easily adjusted using the rotary switch built into the back of the power supply. The integrated short-circuit and overload protection provides for a stable and secure power supply.
This text is machine translated.
Features
- 8 common connector plugs (hollow plugs) and 1 USB adapter type A, including key for output voltage selection
- Polar strength (+/-) changeable
- Up to 27 watts of output power
- 100 - 240 volt input voltage, ideal for traveling
- Ideal for computer accessories, radio, MP3 player, camera, toys, etc.
What kind of Fixed Voltage Mains Adapters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









